LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAX MX15CDGV-3.81-12P-GN01-Cu-A product image
  • MX15CDGV-3.81-12P-GN01-Cu-A thumbnail 1
  • MX15CDGV-3.81-12P-GN01-Cu-A thumbnail 2
  • MX15CDGV-3.81-12P-GN01-Cu-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAX MX15CDGV-3.81-12P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15CDGV-3.81-12P-GN01-Cu-A
LCSC Part #
C48688056
Packaging
P=3.81mm
Customer #
Key Attributes
Feed Through 12POS 3.81mm
Datasheetpdf iconMAX MX15CDGV-3.81-12P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6297$ 1.63
10+$ 1.3861$ 13.86
30+$ 1.2339$ 37.02
70+$ 1.0785$ 75.50
490+$ 1.008$ 493.92
980+$ 0.9775$ 957.95
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=3.81mm
Current Rating8A
Number of Positions or Pins1x12P
Number of Pins12P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
Connector TypeFeed Through
ColorGreen
Number of PINs Per Row12
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.