LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAX MX15CDGV-3.81-10P-GN01-Cu-A product image
  • MX15CDGV-3.81-10P-GN01-Cu-A thumbnail 1
  • MX15CDGV-3.81-10P-GN01-Cu-A thumbnail 2
  • MX15CDGV-3.81-10P-GN01-Cu-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAX MX15CDGV-3.81-10P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15CDGV-3.81-10P-GN01-Cu-A
LCSC Part #
C48688055
Packaging
P=3.81mm
Customer #
Key Attributes
Feed Through 10POS 3.81mm
Datasheetpdf iconMAX MX15CDGV-3.81-10P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.481$ 1.48
10+$ 1.2312$ 12.31
30+$ 1.0951$ 32.85
80+$ 0.9398$ 75.18
480+$ 0.871$ 418.08
960+$ 0.8406$ 806.98
Standard Packaging80/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=3.81mm
Current Rating8A
Number of Positions or Pins1x10P
Number of Pins10P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
Connector TypeFeed Through
ColorGreen
Number of PINs Per Row10
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.