LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAX MX15CDGV-3.81-03P-GN01-Cu-A product image
  • MX15CDGV-3.81-03P-GN01-Cu-A thumbnail 1
  • MX15CDGV-3.81-03P-GN01-Cu-A thumbnail 2
  • MX15CDGV-3.81-03P-GN01-Cu-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAX MX15CDGV-3.81-03P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15CDGV-3.81-03P-GN01-Cu-A
LCSC Part #
C48688048
Packaging
P=3.81mm
Customer #
Key Attributes
Feed Through 3POS 3.81mm
Datasheetpdf iconMAX MX15CDGV-3.81-03P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5388$ 0.54
10+$ 0.4216$ 4.22
30+$ 0.3711$ 11.13
200+$ 0.3077$ 61.54
400+$ 0.28$ 112.00
1,000+$ 0.2621$ 262.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=3.81mm
Current Rating8A
Number of Positions or Pins1x3P
Number of Pins3P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
Connector TypeFeed Through
ColorGreen
Number of PINs Per Row3
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.