LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX142R-5.08-05P-GN01-Cu-A product image
  • MX142R-5.08-05P-GN01-Cu-A thumbnail 1
  • MX142R-5.08-05P-GN01-Cu-A thumbnail 2
  • MX142R-5.08-05P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX142R-5.08-05P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX142R-5.08-05P-GN01-Cu-A
LCSC Part #
C48688010
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
TERM BLK 5POS 5.08mm TH R/A
Datasheetpdf iconMAX MX142R-5.08-05P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3744$ 0.3557$ 1.78
50+$ 0.2914$ 0.2769$ 13.85
120+$ 0.2572$ 0.2444$ 29.33
480+$ 0.2133$ 0.2027$ 97.30
2,520+$ 0.1937$ 0.1841$ 463.93
4,980+$ 0.1807$ 0.1717$ 855.07
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingThrough Hole,Right Angle,P=5.08mm
Wire Gauge - mm20.2~1.5
Operating Temperature-40℃~+105℃
Current Rating10A
Voltage Rating (Max)300V
Number of Positions or Pins1x5P
ColorGreen
Number of Pins5P
Wire Gauge - AWG16~22
Mounting TypeRight Angle
Number of PINs Per Row5
Number of Rows1
Pitch5.08mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging60
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.