VISHAY SL22-14007
| Manufacturer | |
| MPN | SL22-14007 |
| LCSC Part # | C48687945 |
| Packaging | Through Hole,P=7.8mm |
| Customer # | |
| Key Attributes | 14Ω ±25% Through Hole,P=7.8mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.8mm | |
| Resistance @ 25℃ | 14Ω | |
| Width | 6mm | |
| Pitch | 7.8mm | |
| Diameter (φD) | 22mm | |
| Thermal Time Constant | 2.4min | |
| Resistance Tolerance | ±25% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1096$ 2.8609 | $ 2.86 |
| 10+ | $ 2.6822$ 2.4677 | $ 24.68 |
| 30+ | $ 2.4271$ 2.2330 | $ 66.99 |
| 100+ | $ 2.1703$ 1.9967 | $ 199.67 |
| 500+ | $ 2.0523$ 1.8882 | $ 944.10 |
| 1,000+ | $ 1.9981$ 1.8383 | $ 1838.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.8mm | |
| Resistance @ 25℃ | 14Ω | |
| Width | 6mm | |
| Pitch | 7.8mm | |
| Diameter (φD) | 22mm | |
| Thermal Time Constant | 2.4min | |
| Resistance Tolerance | ±25% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

