STEIPU ST98NP-70-1B-12LSG
| Manufacturer |
STEIPU
Asian Brands |
| Mfr. Part # | ST98NP-70-1B-12LSG |
| LCSC Part # | C48687532 |
| Package | Through Hole |
| Customer # | |
| Description | 50V@DC 70A 70A@14VDC 12V 1 Set Normally Closed: 1B (SPST-NC) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | STEIPU | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.483 | $ 1.48 |
10+ | $ 1.2448 | $ 12.45 |
25+ | $ 1.0956 | $ 27.39 |
100+ | $ 0.9416 | $ 94.16 |
500+ | $ 0.8717 | $ 435.85 |
1,000+ | $ 0.8415 | $ 841.50 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$