STEIPU ST-SX2301
| Manufacturer |
STEIPU
Asian Brands |
| Mfr. Part # | ST-SX2301 |
| LCSC Part # | C48687436 |
| Package | Through Hole |
| Customer # | |
| Description | 3mm 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | STEIPU | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
75
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4248 | $ 0.42 |
10+ | $ 0.336 | $ 3.36 |
30+ | $ 0.2972 | $ 8.92 |
120+ | $ 0.2488 | $ 29.86 |
480+ | $ 0.2278 | $ 109.34 |
960+ | $ 0.2149 | $ 206.30 |
Standard Packaging 120/Full
Tube | ||
Better price for more quantity?
$