LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
SHOU HAN TS665TP 250gf-HT product image
  • TS665TP 250gf-HT thumbnail 1
  • TS665TP 250gf-HT thumbnail 2
  • TS665TP 250gf-HT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN TS665TP 250gf-HTRoHS

Manufacturer
SHOU HANAsian Brands
MPN
TS665TP 250gf-HT
LCSC Part #
C48686381
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconSHOU HAN TS665TP 250gf-HT
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0334$ 0.0274$ 0.55
200+$ 0.026$ 0.0214$ 4.28
1,000+$ 0.0219$ 0.0180$ 18.00
2,000+$ 0.0195$ 0.0160$ 32.00
10,000+$ 0.0173$ 0.0142$ 142.00
20,000+$ 0.0162$ 0.0133$ 266.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagingSMD-4P,6x6mm
with BracketWithout Bracket
PressForce2.5N
Length6mm
Height5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+70℃
Width6mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorRed
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece