LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZX84C15 product image
  • BZX84C15 thumbnail 1
  • BZX84C15 thumbnail 2
  • BZX84C15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZX84C15RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZX84C15
LCSC Part #
C48686201
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 13.8V~15.6V 300mW SOT-23
Datasheetpdf iconYONGYUTAI BZX84C15
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.014$ 0.70
500+$ 0.011$ 5.50
3,000+$ 0.0093$ 27.90
6,000+$ 0.0083$ 49.80
24,000+$ 0.0074$ 177.60
51,000+$ 0.007$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)50nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)-
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece