YONGYUTAI M28S
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | M28S |
| LCSC Part # | C48686193 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 20V 1A 100MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.012 | $ 0.24 |
200+ | $ 0.0118 | $ 2.36 |
600+ | $ 0.0116 | $ 6.96 |
3,000+ | $ 0.0114 | $ 34.20 |
Standard Packaging 3000/Full
Reel | ||