Megain MG6206K3B-30
| Manufacturer | MegainAsian Brands |
| MPN | MG6206K3B-30 |
| LCSC Part # | C48678135 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MG6206 is a CMOS voltage regulator featuring high ripple rejection, low quiescent current, low dropout voltage, and short-circuit protection. With a quiescent current as low as 2.5μA at no load, it delivers 300mA output current at minimal input-to-output voltage differential while maintaining excellent regulation performance, making it ideal for battery-powered products and small home appliances. The device retains all common LDO features, including a low-dropout PMOS pass element, short-circuit protection, and thermal shutdown.
Features
- Output voltage accuracy ±2%
- VIN range up to 6V
- Ultra-low quiescent current 2.5μA
- 230mV dropout voltage at 100mA output current (VOUT=3.3V, 3V)
- Internal thermal overload protection
- Internal current limiting protection
Applications
- Battery-powered systems
- Small appliances
- Wireless modules
- Sensor modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0136 | $ 0.68 |
| 500+ | $ 0.0104 | $ 5.20 |
| 3,000+ | $ 0.0086 | $ 25.80 |
| 6,000+ | $ 0.0075 | $ 45.00 |
| 24,000+ | $ 0.0066 | $ 158.40 |
| 51,000+ | $ 0.006 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MG6206 is a CMOS voltage regulator featuring high ripple rejection, low quiescent current, low dropout voltage, and short-circuit protection. With a quiescent current as low as 2.5μA at no load, it delivers 300mA output current at minimal input-to-output voltage differential while maintaining excellent regulation performance, making it ideal for battery-powered products and small home appliances. The device retains all common LDO features, including a low-dropout PMOS pass element, short-circuit protection, and thermal shutdown.
Features
- Output voltage accuracy ±2%
- VIN range up to 6V
- Ultra-low quiescent current 2.5μA
- 230mV dropout voltage at 100mA output current (VOUT=3.3V, 3V)
- Internal thermal overload protection
- Internal current limiting protection
Applications
- Battery-powered systems
- Small appliances
- Wireless modules
- Sensor modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



