baocheng 5.0SMDJ24CA
| Manufacturer | baochengAsian Brands |
| MPN | 5.0SMDJ24CA |
| LCSC Part # | C48678049 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 38.9V 129A 5kW@10/1000us 29.5V Bidirectional 24V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 129A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 29.5V | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform, repetitive rate (duty cycle) 0.01%
- Fast response time
- Typical reverse leakage current IR < 2μA
- High-temperature soldering capability: 260°C/10s at terminals
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Compliant with IEC61000-4-2: ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3469$ 0.3296 | $ 1.65 |
| 50+ | $ 0.2701$ 0.2566 | $ 12.83 |
| 150+ | $ 0.2371$ 0.2253 | $ 33.80 |
| 500+ | $ 0.196$ 0.1862 | $ 93.10 |
| 3,000+ | $ 0.1777$ 0.1689 | $ 506.70 |
| 6,000+ | $ 0.1668$ 0.1585 | $ 951.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 129A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 29.5V | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform, repetitive rate (duty cycle) 0.01%
- Fast response time
- Typical reverse leakage current IR < 2μA
- High-temperature soldering capability: 260°C/10s at terminals
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Compliant with IEC61000-4-2: ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



