baocheng 1.5SMC16CA
| Manufacturer | baochengAsian Brands |
| MPN | 1.5SMC16CA |
| LCSC Part # | C48678045 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 13.6VWM 22.5VC SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 22.5V | |
| Peak Pulse Current (Ipp) | 67.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 16.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time
- Typical reverse current less than 1μA at voltages above 12V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
In-Stock: 575
575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1123$ 0.1067 | $ 0.53 |
| 50+ | $ 0.0884$ 0.0840 | $ 4.20 |
| 150+ | $ 0.0765$ 0.0727 | $ 10.91 |
| 500+ | $ 0.0675$ 0.0642 | $ 32.10 |
| 3,000+ | $ 0.0603$ 0.0573 | $ 171.90 |
| 6,000+ | $ 0.0568$ 0.0540 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 22.5V | |
| Peak Pulse Current (Ipp) | 67.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 16.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time
- Typical reverse current less than 1μA at voltages above 12V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



