LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng SI2302A product image
  • SI2302A thumbnail 1
  • SI2302A thumbnail 2
  • SI2302A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng SI2302ARoHS

Manufacturer
baochengAsian Brands
MPN
SI2302A
LCSC Part #
C48678031
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 3.6A SOT-23
Datasheetpdf iconbaocheng SI2302A
In-Stock: 6,800
6,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.0120$ 0.60
500+$ 0.0102$ 0.0097$ 4.85
3,000+$ 0.0088$ 0.0084$ 25.20
6,000+$ 0.008$ 0.0076$ 45.60
24,000+$ 0.0073$ 0.0070$ 168.00
51,000+$ 0.0069$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufacturerbaocheng
PackagingSOT-23
Drain to Source Voltage20V
Output Capacitance(Coss)120pF
Current - Continuous Drain(Id)3.6A
Gate Threshold Voltage (Vgs(th))1.9V
Pd - Power Dissipation1.25W
Reverse Transfer Capacitance (Crss@Vds)80pF
RDS(on)60mΩ@2.5V
Number1 N-channel
Input Capacitance(Ciss)300pF
Gate Charge(Qg)10nC@4.5V
TypeN-Channel

Features

AI Translation
  • Drain-Source Voltage (V<sub>DS</sub>) = 20V
  • Drain-Source On-Resistance (R<sub>DS(on)</sub>) = 45mΩ (at V<sub>GS</sub> = 4.5V, I<sub>D</sub> = 3.6A)
  • Drain-Source On-Resistance (R<sub>DS(on)</sub>) = 60mΩ (at V<sub>GS</sub> = 2.5V, I<sub>b</sub> = 3.1A)

Applications

AI Translation
  • PWM applications
  • Load switch