baocheng AO3407A
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | AO3407A |
| LCSC Part # | C48678027 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.3A SOT-23 |
| Description | P-Channel 30V 4.3A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,985 
2,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3317 | $ 1.66 |
50+ | $ 0.2584 | $ 12.92 |
150+ | $ 0.227 | $ 34.05 |
500+ | $ 0.1879 | $ 93.95 |
3,000+ | $ 0.1704 | $ 511.20 |
6,000+ | $ 0.1599 | $ 959.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$