LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL4051B12IDBZR product image
  • TL4051B12IDBZR thumbnail 1
  • TL4051B12IDBZR thumbnail 2
  • TL4051B12IDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL4051B12IDBZRRoHS

Manufacturer
MPN
TL4051B12IDBZR
LCSC Part #
C486780
Packaging
SOT-23-3
Customer #
Key Attributes
1.225V ±0.2% 12mA Fixed SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconTI TL4051B12IDBZR
In-Stock: 988
988 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2524$ 1.25
10+$ 1.0531$ 10.53
30+$ 0.9446$ 28.34
100+$ 0.8214$ 82.14
500+$ 0.7664$ 383.20
1,000+$ 0.7421$ 742.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage1.225V
Quiescent Current-
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation60uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current12mA
Noise - 10Hz to 10kHz20uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece