HXY MOSFET OP07CP-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | OP07CP-HXY |
| LCSC Part # | C48677912 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General-purpose single operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 260uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 8nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 12nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 600kHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-3V;3V~18V | |
| Single Supply | 6V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device achieves low offset and long-term stability through a low-noise, chopper-free, bipolar input transistor amplifier circuit. For most applications, no external components are required for offset nulling or frequency compensation. The true differential input features a wide input voltage range and excellent common-mode rejection ratio, providing maximum flexibility and performance in high-noise environments and non-inverting applications. Low bias current and extremely high input impedance are maintained across the entire temperature range.
Features
- Low noise
- No external components required
- Cost-effective alternative to chopper amplifiers
- Wide input voltage range: 0 to ±14 V (typical)
- Wide supply voltage range: ±3 V to ±18 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3457$ 0.3285 | $ 1.64 |
| 50+ | $ 0.2719$ 0.2584 | $ 12.92 |
| 150+ | $ 0.2402$ 0.2282 | $ 34.23 |
| 500+ | $ 0.2008$ 0.1908 | $ 95.40 |
| 2,500+ | $ 0.1832$ 0.1741 | $ 435.25 |
| 5,000+ | $ 0.1726$ 0.1640 | $ 820.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 260uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 8nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 12nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 600kHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-3V;3V~18V | |
| Single Supply | 6V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device achieves low offset and long-term stability through a low-noise, chopper-free, bipolar input transistor amplifier circuit. For most applications, no external components are required for offset nulling or frequency compensation. The true differential input features a wide input voltage range and excellent common-mode rejection ratio, providing maximum flexibility and performance in high-noise environments and non-inverting applications. Low bias current and extremely high input impedance are maintained across the entire temperature range.
Features
- Low noise
- No external components required
- Cost-effective alternative to chopper amplifiers
- Wide input voltage range: 0 to ±14 V (typical)
- Wide supply voltage range: ±3 V to ±18 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



