HXY MOSFET CD4069UBM96-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | CD4069UBM96-HXY |
| LCSC Part # | C48677909 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~15V 1uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 55ns@5V,50pF;30ns@10V,50pF;25ns@15V,50pF | |
| Features | - | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4069UBM96 is a general-purpose hex inverter without buffering. Each inverter is a single-stage configuration. The recommended operating supply voltage VDD ranges from 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range: 3V ~ 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings available
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C ~ +125°C
- Package: SOP-14 (SOIC-14)
Applications
AI Translation
- Logic inversion
- Pulse shaping oscillator
- High input impedance amplifier
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1043 | $ 0.52 |
| 50+ | $ 0.083 | $ 4.15 |
| 150+ | $ 0.0723 | $ 10.85 |
| 500+ | $ 0.0643 | $ 32.15 |
| 2,500+ | $ 0.0579 | $ 144.75 |
| 5,000+ | $ 0.0547 | $ 273.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 55ns@5V,50pF;30ns@10V,50pF;25ns@15V,50pF | |
| Features | - | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4069UBM96 is a general-purpose hex inverter without buffering. Each inverter is a single-stage configuration. The recommended operating supply voltage VDD ranges from 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range: 3V ~ 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings available
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C ~ +125°C
- Package: SOP-14 (SOIC-14)
Applications
AI Translation
- Logic inversion
- Pulse shaping oscillator
- High input impedance amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



