HXY MOSFET CA3140EZ-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | CA3140EZ-HXY |
| LCSC Part # | C48677903 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High Input Impedance Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | DIP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 40pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Gain Bandwidth Product | 3.5MHz | |
| Quiescent Current | 6mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CA3140EZ is an integrated operational amplifier that combines the advantages of high-voltage PMOS transistors and high-voltage bipolar transistors on a single chip. The device employs gate-protected MOSFET (PMOS) transistors in the input stage, delivering ultra-high input impedance, extremely low input current, and high-speed performance. The use of PMOS FETs in the input stage enables a wide common-mode input voltage range, which is a key feature for single-supply applications. These products are widely used in consumer, commercial, and industrial applications — including accelerometer signal conditioning, integrators, medical monitors, visible-light photometers, single-supply amplifiers, sample-and-hold amplifiers, photocurrent meters, active filters, interface circuits, handheld instruments, alarm systems, peak detectors, comparators, integrators, multi-frequency oscillators, function generators, and all other standard amplifier applications.
Features
- Advanced BiMOS technology
- MOSFET input stage
- Ultra-high input impedance (ZIN): 1.5TΩ (typical)
- Ultra-low input current (IIO): -10pA at ±15V (typical)
- Wide common-mode input voltage range (VICR): -15V ~ 12V
- Large output voltage swing (VOPP): -14V ~ 12V
- DIP-8 package
- Operating temperature range: -40℃ ~ 85℃
Applications
- Active filters
- Compensation amplifiers
- Audio preamplifiers
- Electronic instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8434$ 0.7169 | $ 0.72 |
| 10+ | $ 0.6821$ 0.5798 | $ 5.80 |
| 50+ | $ 0.6022$ 0.5119 | $ 25.60 |
| 100+ | $ 0.5223$ 0.4440 | $ 44.40 |
| 500+ | $ 0.4747$ 0.4035 | $ 201.75 |
| 1,000+ | $ 0.4501$ 0.3826 | $ 382.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | DIP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 40pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Gain Bandwidth Product | 3.5MHz | |
| Quiescent Current | 6mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CA3140EZ is an integrated operational amplifier that combines the advantages of high-voltage PMOS transistors and high-voltage bipolar transistors on a single chip. The device employs gate-protected MOSFET (PMOS) transistors in the input stage, delivering ultra-high input impedance, extremely low input current, and high-speed performance. The use of PMOS FETs in the input stage enables a wide common-mode input voltage range, which is a key feature for single-supply applications. These products are widely used in consumer, commercial, and industrial applications — including accelerometer signal conditioning, integrators, medical monitors, visible-light photometers, single-supply amplifiers, sample-and-hold amplifiers, photocurrent meters, active filters, interface circuits, handheld instruments, alarm systems, peak detectors, comparators, integrators, multi-frequency oscillators, function generators, and all other standard amplifier applications.
Features
- Advanced BiMOS technology
- MOSFET input stage
- Ultra-high input impedance (ZIN): 1.5TΩ (typical)
- Ultra-low input current (IIO): -10pA at ±15V (typical)
- Wide common-mode input voltage range (VICR): -15V ~ 12V
- Large output voltage swing (VOPP): -14V ~ 12V
- DIP-8 package
- Operating temperature range: -40℃ ~ 85℃
Applications
- Active filters
- Compensation amplifiers
- Audio preamplifiers
- Electronic instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



