LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GENESYS GL823 product image
Images for reference only

GENESYS GL823RoHS

Manufacturer
GENESYSAsian Brands
MPN
GL823
LCSC Part #
C48653
Packaging
SSOP-24-208mil
Customer #
Key Attributes
Controller 480Mbps USB 2.0 SSOP-24-208mil Interface Controllers RoHS
Datasheetpdf iconGENESYS GL823
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3751$ 0.38
10+$ 0.3674$ 3.67
30+$ 0.3612$ 10.84
100+$ 0.355$ 35.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerGENESYS
PackagingSSOP-24-208mil
Operating Temperature0℃~+70℃
Voltage - Supply-
Number of ports-
Applications FunctionController
Data Rate480Mbps
USB ProtocolUSB 2.0

Introduction

AI Translation

The GL823 is a USB 2.0 SD/MMC Flash Card Reader single chip. It supports USB 2.0 high-speed transmission to Secure Digital (SD), SDHC, SDXC, miniSD, microSD (T-Flash), MultiMediaCard (MMC), RS-MMC, MMCmicro, MMCmobile on one chip. As a single chip solution for USB 2.0 flash card reader, the GL823 complies with Universal Serial Bus specification rev. 2.0, USB Storage Class specification ver.1.0, and SD/MMC card interface specification. The GL823 integrates a high speed 8051 microprocessor and a high efficiency hardware engine for the best data transfer performance between USB and flash card interfaces. Its pin assignment design fits to card sockets to provide easier PCB layout. Inside the chip, it integrates 5V to 3.3V and 3.3V to 1.8V regulators and power MOSFETs and it enables the function of on-chip clock source (OCCS) which means no external 12MHz XTAL is needed and that effectively reduces the total BOM cost.

Features

AI Translation
  • USB specification compliance
  • Comply with 480Mbps Universal Serial Bus specification rev. 2.0
  • Comply with USB Storage Class specification rev. 1.0
  • Support one device address and up to four endpoints: Control (0)/ Bulk Read (1)/ Bulk Write (2)/Interrupt (3)
  • Integrated USB building blocks USB2.0 transceiver macro (UTM), Serial Interface Engine (SIE), Build-in power-on reset (POR) and low-voltage detector (LVD)
  • Embedded 8051 micro-controller Operate @60 MHz clock, 12 clocks per instruction cycle
  • Embedded mask ROM and internal SRAM
  • Secure Digital (SD) and MultiMediaCard (MMC) Support SD specification v1.0 / v1.1 / v2.0/ SDHC (Up to 32GB) Compatible with SDXC (Up to 2TB) Support MMC specification v3.x / v4.0 / v4.1 / v4.2.
  • x1 / x4 bit data bus
  • On chip clock source and no need of 12MHz Crystal Clock input.
  • On-Chip 5V to 3.3V and 3.3V to 1.8V regulators
  • Support 5V to 3.3V Band Gap Regulator for stable voltage supply
  • Provide Over-Current protection mechanism for safety power supply
  • On-Chip power MOSFETs for supplying flash media card power
  • Support Power Saving mode/ Selective suspend mode for better power management. Only available in QFN-24(A) package.
  • Support external serial EEPROM interface for the flexibility to load the vendor information and system options
  • Operating system supported: Windows 7/Vista32&64/XP/2000/Me/98/98SE, Mac OS 9.X/10.X, Linux Kernel 2.4.X/2.6.X
  • Pass Windows Vista/ Windows 7 (Submission ID: 1355289) USB-IF Logo (Submission TID: 40000940)
  • Package available in 24 pin SSOP (209 mil) and 24 pin QFN (4x4 mm)