LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0603X7R224K100JT product image
  • CSA0603X7R224K100JT thumbnail 1
  • CSA0603X7R224K100JT thumbnail 2
  • CSA0603X7R224K100JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0603X7R224K100JTRoHS

Manufacturer
HREAsian Brands
MPN
CSA0603X7R224K100JT
LCSC Part #
C48642903
Packaging
0603
Customer #
Key Attributes
CAP CER 220nF 10V X7R 0603
Datasheetpdf iconHRE CSA0603X7R224K100JT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0039$ 0.39
1,000+$ 0.003$ 3.00
4,000+$ 0.0025$ 10.00
8,000+$ 0.0023$ 18.40
48,000+$ 0.0021$ 100.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance220nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece