LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0603X7R223J500JT product image
  • CSA0603X7R223J500JT thumbnail 1
  • CSA0603X7R223J500JT thumbnail 2
  • CSA0603X7R223J500JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0603X7R223J500JTRoHS

Manufacturer
HREAsian Brands
MPN
CSA0603X7R223J500JT
LCSC Part #
C48642902
Packaging
0603
Customer #
Key Attributes
CAP CER 22nF 50V X7R 0603
Datasheetpdf iconHRE CSA0603X7R223J500JT
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0071$ 0.71
1,000+$ 0.0057$ 5.70
4,000+$ 0.005$ 20.00
8,000+$ 0.0045$ 36.00
48,000+$ 0.0041$ 196.80
100,000+$ 0.0039$ 390.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance22nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece