LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0603X7R151K500JT product image
  • CSA0603X7R151K500JT thumbnail 1
  • CSA0603X7R151K500JT thumbnail 2
  • CSA0603X7R151K500JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0603X7R151K500JTRoHS

Manufacturer
HREAsian Brands
MPN
CSA0603X7R151K500JT
LCSC Part #
C48642901
Packaging
0603
Customer #
Key Attributes
CAP CER 150pF 50V X7R 0603
Datasheetpdf iconHRE CSA0603X7R151K500JT
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.005$ 0.50
1,000+$ 0.0041$ 4.10
4,000+$ 0.0035$ 14.00
8,000+$ 0.0032$ 25.60
48,000+$ 0.0029$ 139.20
100,000+$ 0.0028$ 280.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance150pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece