LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 2R800SB-8 product image
  • 2R800SB-8 thumbnail 1
  • 2R800SB-8 thumbnail 2
  • 2R800SB-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 2R800SB-8RoHS

Manufacturer
R+OAsian Brands
MPN
2R800SB-8
LCSC Part #
C48642413
Packaging
SMD,D8xL6mm
Customer #
Key Attributes
GDT 800V 10kA 2 POLE SMD
Datasheetpdf iconR+O 2R800SB-8
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3101$ 0.31
10+$ 0.3037$ 3.04
30+$ 0.2989$ 8.97
100+$ 0.294$ 29.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
PackagingSMD,D8xL6mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)800V;1.4kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast-rising transients
  • Stable breakdown voltage
  • Low capacitance and low insertion loss
  • High insulation resistance
  • Dimensions: Φ8×6mm
  • Storage and operating temperature: 40℃ ~ +85℃
  • Reliable ESD surge protection
  • High current handling capability under 8/20μs waveform
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface Line Cards
  • General Telecommunications Equipment