LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 2R075SA-5 product image
  • 2R075SA-5 thumbnail 1
  • 2R075SA-5 thumbnail 2
  • 2R075SA-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 2R075SA-5RoHS

Manufacturer
R+OAsian Brands
MPN
2R075SA-5
LCSC Part #
C48642395
Packaging
SMD,D5.5xL6mm
Customer #
Key Attributes
GDT 75V 5kA 2 POLE SMD
Datasheetpdf iconR+O 2R075SA-5
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2314$ 0.23
10+$ 0.2266$ 2.27
30+$ 0.2234$ 6.70
100+$ 0.2201$ 22.01
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
PackagingSMD,D5.5xL6mm
Operating Temperature Range-40℃~+85℃
Length6mm
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V;75V
Capacitance1.5pF
Diameter (φD)5.5mm
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast rising transients
  • Stable breakdown voltage
  • Low capacitance and insertion loss
  • High insulation resistance
  • Dimension: Φ5.5×6mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Reliable protection against ESD surges
  • High current handling capability @8/20μs
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface, Line Cards
  • General Telecommunications Equipment