R+O 2R090SA-5
| Manufacturer | R+OAsian Brands |
| MPN | 2R090SA-5 |
| LCSC Part # | C48642392 |
| Packaging | SMD,D5.5xL6mm |
| Customer # | |
| Key Attributes | GDT 90V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | SMD,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V;90V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent response to fast rising transients
- Stable breakdown voltage
- Low capacitance and insertion loss
- High insulation resistance
- Dimension: Φ5.5×6mm
- Storage and operating temperature: -40℃ ~ +85℃
- Reliable protection against ESD surges
- High current handling capability @8/20μs
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Supplies
- Power Supplies
- Telephone Interface, Line Cards
- General Telecommunications Equipment
In-Stock: 9,503
9,503 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4365 | $ 0.44 |
| 10+ | $ 0.3453 | $ 3.45 |
| 30+ | $ 0.3078 | $ 9.23 |
| 100+ | $ 0.259 | $ 25.90 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | SMD,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V;90V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent response to fast rising transients
- Stable breakdown voltage
- Low capacitance and insertion loss
- High insulation resistance
- Dimension: Φ5.5×6mm
- Storage and operating temperature: -40℃ ~ +85℃
- Reliable protection against ESD surges
- High current handling capability @8/20μs
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Supplies
- Power Supplies
- Telephone Interface, Line Cards
- General Telecommunications Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



