WPMtek WTM08N80AD
| Manufacturer |
WPMtek
Asian Brands |
| Mfr. Part # | WTM08N80AD |
| LCSC Part # | C48642335 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 8A TO-252 |
| Description | 800V 8A 29W 670mΩ@10V One N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WPMtek | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5281 | $ 0.53 |
10+ | $ 0.5175 | $ 5.18 |
30+ | $ 0.5099 | $ 15.30 |
100+ | $ 0.5007 | $ 50.07 |
Standard Packaging 2500/Full
Reel | ||