LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX-XHB2.54-4PZZ product image
  • HX-XHB2.54-4PZZ thumbnail 1
  • HX-XHB2.54-4PZZ thumbnail 2
  • HX-XHB2.54-4PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-XHB2.54-4PZZRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-XHB2.54-4PZZ
LCSC Part #
C48641733
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.5mm
Datasheetpdf iconhanxia HX-XHB2.54-4PZZ
Custom CablesMOQ 1pc
In-Stock: 7,840
7,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.0259$ 0.52
200+$ 0.0213$ 0.0203$ 4.06
600+$ 0.0181$ 0.0172$ 10.32
2,000+$ 0.0161$ 0.0153$ 30.60
10,000+$ 0.0144$ 0.0137$ 137.00
20,000+$ 0.0135$ 0.0129$ 258.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingThrough Hole,P=2.5mm
Reference SeriesXHB
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row4
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.