Images are for reference only
EDA Models

hanxia HX-HY2.0-5PWZ-M

Manufacturer
hanxia
Asian Brands
Mfr. Part #
HX-HY2.0-5PWZ-M
LCSC Part #
C48641709
Package
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 5POS 2mm
Description
1x5P HY 5P Tin -25℃~+85℃ Beige 2mm 250V 5 2A 1 Right Angle Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheet pdf icon hanxia HX-HY2.0-5PWZ-M
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer hanxia
Package Through Hole,Right Angle,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon hanxia HX-HY2.0-5PWZ-M
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 180
180 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0198 $ 0.0159 $ 0.32
200+
$ 0.0194 $ 0.0156 $ 3.12
600+
$ 0.0191 $ 0.0153 $ 9.18
2,000+
$ 0.0188 $ 0.0151 $ 30.20
Standard Packaging 2000/Full Bag
Better price for more quantity?
$