XBLW L7824MDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | L7824MDTR(XBLW) |
| LCSC Part # | C48639588 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 1.5A Three-Terminal Positive Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃ | |
| Supply Current (Iq) | 240mA | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L78XX Family monolithic 3-terminal positive voltage regulators employ internal current limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.5A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. The chips are available in TO-220, TO-263-2L, TO-252-2L and SOT-223 package.
Features
- Output Current up to 1.5A
- Output Voltages of 5, 6, 8, 9, 12, 15, 18, 24V
- Thermal Overload Protection
- Short Circuit Protection
- Output Transistor Safe Operating area (SOA) Protection
Applications
- Industrial Power Supplies
- SMPS Post Regulation
- HVAC Systems
- AC Inventors
- Test and Measurement Equipment
- Brushed and Brushless DC Motor Drivers
- Solar Energy String Invertors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1906$ 0.1335 | $ 0.67 |
| 50+ | $ 0.1506$ 0.1055 | $ 5.28 |
| 150+ | $ 0.1334$ 0.0934 | $ 14.01 |
| 500+ | $ 0.112$ 0.0784 | $ 39.20 |
| 2,500+ | $ 0.1025$ 0.0718 | $ 179.50 |
| 5,000+ | $ 0.0968$ 0.0678 | $ 339.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃ | |
| Supply Current (Iq) | 240mA | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L78XX Family monolithic 3-terminal positive voltage regulators employ internal current limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.5A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. The chips are available in TO-220, TO-263-2L, TO-252-2L and SOT-223 package.
Features
- Output Current up to 1.5A
- Output Voltages of 5, 6, 8, 9, 12, 15, 18, 24V
- Thermal Overload Protection
- Short Circuit Protection
- Output Transistor Safe Operating area (SOA) Protection
Applications
- Industrial Power Supplies
- SMPS Post Regulation
- HVAC Systems
- AC Inventors
- Test and Measurement Equipment
- Brushed and Brushless DC Motor Drivers
- Solar Energy String Invertors
C48639588 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



