G-Switch GT-TA216A-H0425-L2
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TA216A-H0425-L2 |
| LCSC Part # | C48639464 |
| Package | SMD,5.4x5.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 4.25mm SMD (SMT) Tab 5.4mm x 5.3mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,5.4x5.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3253 $ 0.3091 | $ 1.55 |
50+ | $ 0.2574 $ 0.2446 | $ 12.23 |
150+ | $ 0.2282 $ 0.2168 | $ 32.52 |
500+ | $ 0.1919 $ 0.1824 | $ 91.20 |
2,200+ | $ 0.1757 $ 0.1670 | $ 367.40 |
4,400+ | $ 0.166 $ 0.1577 | $ 693.88 |
Standard Packaging 2200/Full
Reel | ||
Better price for more quantity?
$