LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KFSON KN391M45035*30A product image
  • KN391M45035*30A thumbnail 1
  • KN391M45035*30A thumbnail 2
  • KN391M45035*30A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KFSON KN391M45035*30ARoHS

Manufacturer
KFSONAsian Brands
MPN
KN391M45035*30A
LCSC Part #
C48639177
Packaging
Through Hole,D35xL30mm
Customer #
Key Attributes
CAP ALUM 390uF ±20% 450V TH
Datasheetpdf iconKFSON KN391M45035*30A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7134$ 2.71
10+$ 2.2962$ 22.96
36+$ 2.0362$ 73.30
108+$ 1.7684$ 190.99
432+$ 1.647$ 711.50
1,080+$ 1.5957$ 1723.36
Standard Packaging36/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKFSON
PackagingThrough Hole,D35xL30mm
Tolerance±20%
Voltage Rating450V
Lifetime2000hrs@105℃
Capacitance390uF
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)30mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece