LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC IRF7205TRPBF-TP product image
  • IRF7205TRPBF-TP thumbnail 1
  • IRF7205TRPBF-TP thumbnail 2
  • IRF7205TRPBF-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IRF7205TRPBF-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IRF7205TRPBF-TP
LCSC Part #
C48639036
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 30V 6A SOP-8
Datasheetpdf iconTECH PUBLIC IRF7205TRPBF-TP
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2001$ 0.1901$ 0.95
50+$ 0.1571$ 0.1493$ 7.47
150+$ 0.1387$ 0.1318$ 19.77
500+$ 0.1157$ 0.1100$ 55.00
3,000+$ 0.1055$ 0.1003$ 300.90
6,000+$ 0.0994$ 0.0945$ 567.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)111pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation5W
RDS(on)28mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)90pF
Number1 P-Channel
Input Capacitance(Ciss)890pF
Gate Charge(Qg)15nC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS): -30V
  • Drain-Source Current (IDS): -6A
  • On-Resistance (RDS(ON)) (at VGS = -10V): <40mΩ

Applications

AI Translation
  • Reverse battery protection
  • Load switch
  • Power management
  • PWM applications