TI TLV3502AIDCNR
| Manufacturer | |
| MPN | TLV3502AIDCNR |
| LCSC Part # | C48618 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 4.5ns Rail-to-Rail, High-Speed Comparator in Microsize Packages |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 4.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 2pA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV350x family of push-pull output comparators feature a fast 4.5ns propagation delay and operation from +2.7V to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. Microsize packages provide options for portable and space-restricted applications. The single (TLV3501) is available in SOT23-6 and SO-8 packages. The dual (TLV3502) comes in the SOT23-8 and SO-8 packages.
Features
- HIGH SPEED: 4.5ns
- RAIL-TO-RAIL I/O SUPPLY VOLTAGE: +2.7V to +5.5V
- PUSH-PULL CMOS OUTPUT STAGE SHUTDOWN (TLV3501 only)
- MICRO PACKAGES: SOT23-6 (single) SOT23-8 (dual)
- LOW SUPPLY CURRENT: 3.2mA
Applications
- AUTOMATIC TEST EQUIPMENT
- WIRELESS BASE STATIONS
- THRESHOLD DETECTOR
- ZERO-CROSSING DETECTOR
- WINDOW COMPARATOR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.657 | $ 2.66 |
| 10+ | $ 2.2716 | $ 22.72 |
| 30+ | $ 2.0309 | $ 60.93 |
| 100+ | $ 1.6066 | $ 160.66 |
| 500+ | $ 1.496 | $ 748.00 |
| 1,000+ | $ 1.4472 | $ 1447.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 4.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 2pA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV350x family of push-pull output comparators feature a fast 4.5ns propagation delay and operation from +2.7V to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. Microsize packages provide options for portable and space-restricted applications. The single (TLV3501) is available in SOT23-6 and SO-8 packages. The dual (TLV3502) comes in the SOT23-8 and SO-8 packages.
Features
- HIGH SPEED: 4.5ns
- RAIL-TO-RAIL I/O SUPPLY VOLTAGE: +2.7V to +5.5V
- PUSH-PULL CMOS OUTPUT STAGE SHUTDOWN (TLV3501 only)
- MICRO PACKAGES: SOT23-6 (single) SOT23-8 (dual)
- LOW SUPPLY CURRENT: 3.2mA
Applications
- AUTOMATIC TEST EQUIPMENT
- WIRELESS BASE STATIONS
- THRESHOLD DETECTOR
- ZERO-CROSSING DETECTOR
- WINDOW COMPARATOR
C48618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



