LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC K24-TD product image
  • K24-TD thumbnail 1
  • K24-TD thumbnail 2
  • K24-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC K24-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
K24-TD
LCSC Part #
C48606598
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123FL
Datasheetpdf iconTDSEMIC K24-TD
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.96
500+$ 0.015$ 7.50
3,000+$ 0.0126$ 37.80
6,000+$ 0.0112$ 67.20
24,000+$ 0.01$ 240.00
51,000+$ 0.0094$ 479.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)700mV@2A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount application
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
  • Package: SOD-123FL
  • Terminals: Solderable per Method 2026
  • Approximate weight: 15mg 0.00048oz