LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC K14-TD product image
  • K14-TD thumbnail 1
  • K14-TD thumbnail 2
  • K14-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC K14-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
K14-TD
LCSC Part #
C48606594
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123FL
Datasheetpdf iconTDSEMIC K14-TD
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.67
500+$ 0.0104$ 5.20
3,000+$ 0.0088$ 26.40
6,000+$ 0.0078$ 46.80
24,000+$ 0.007$ 168.00
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-123FL
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Metal-silicon junction / majority carrier conduction
  • Low power consumption, high efficiency
  • High forward surge current capability
  • High-temperature solderability guaranteed: 250°C for 10 seconds, lead length 0.375 inches (9.5mm), pull strength 5 lbs (2.3kg)
  • Terminal solderability per Method 2026
  • Polarity: color band indicates cathode terminal
  • Mounting position: any
  • Weight: 0.0007 oz, 0.02 g