LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SS5150-TD product image
  • SS5150-TD thumbnail 1
  • SS5150-TD thumbnail 2
  • SS5150-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SS5150-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SS5150-TD
LCSC Part #
C48606587
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 150V SMA
Datasheetpdf iconTDSEMIC SS5150-TD
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0578$ 0.58
100+$ 0.0459$ 4.59
300+$ 0.0399$ 11.97
2,000+$ 0.0354$ 70.80
4,000+$ 0.0318$ 127.20
10,000+$ 0.03$ 300.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)150V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)850mV@5A
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified5A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated assembly
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250°C / 10 seconds at terminals
  • Plastic package complies with UL 94V-0 flammability rating
  • Surface mount applications