LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SS510-TD product image
  • SS510-TD thumbnail 1
  • SS510-TD thumbnail 2
  • SS510-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SS510-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SS510-TD
LCSC Part #
C48606583
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA
Datasheetpdf iconTDSEMIC SS510-TD
In-Stock: 11,640
11,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.75
200+$ 0.0297$ 5.94
600+$ 0.0258$ 15.48
2,000+$ 0.0229$ 45.80
10,000+$ 0.0206$ 206.00
20,000+$ 0.0194$ 388.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-65℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@5A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified5A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: 250°C / 10 seconds at terminals