LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SS36-TD product image
  • SS36-TD thumbnail 1
  • SS36-TD thumbnail 2
  • SS36-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SS36-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SS36-TD
LCSC Part #
C48606569
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMA
Datasheetpdf iconTDSEMIC SS36-TD
In-Stock: 31,280
31,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0329$ 0.66
200+$ 0.0257$ 5.14
600+$ 0.0218$ 13.08
2,000+$ 0.0194$ 38.80
10,000+$ 0.0173$ 173.00
20,000+$ 0.0162$ 324.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)10mA@60V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • UL 94V-0 flame-retardant plastic package
  • Surface mount applications
  • Low reverse leakage current
  • Built-in stress relief structure for automated placement
  • High forward surge current capability
  • Assured high-temperature soldering: 250℃/10s at terminals