LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SS14-TD product image
  • SS14-TD thumbnail 1
  • SS14-TD thumbnail 2
  • SS14-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SS14-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SS14-TD
LCSC Part #
C48606566
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMA
Datasheetpdf iconTDSEMIC SS14-TD
In-Stock: 25,300
25,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0127$ 0.64
500+$ 0.01$ 5.00
2,000+$ 0.0084$ 16.80
4,000+$ 0.0075$ 30.00
24,000+$ 0.0067$ 160.80
50,000+$ 0.0063$ 315.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)200uA@40V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Built-in strain relief structure for automated placement
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals withstand soldering at 260°C for 10 seconds