LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AMC1100DWVR product image
  • AMC1100DWVR thumbnail 1
  • AMC1100DWVR thumbnail 2
  • AMC1100DWVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI AMC1100DWVRRoHS

Manufacturer
MPN
AMC1100DWVR
LCSC Part #
C486065
Packaging
SOIC-8-300mil
Customer #
Key Attributes
8 200uV SOIC-8-300mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI AMC1100DWVR
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9004$ 2.90
10+$ 2.4584$ 24.58
30+$ 2.1806$ 65.42
100+$ 1.8962$ 189.62
500+$ 1.7679$ 883.95
1,000+$ 1.7126$ 1712.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8-300mil
Gain Bandwidth Product-
Gain8
Output TypeDifferential
Vos - Input Offset Voltage200uV
FeaturesFull-differential topology;Isolated ΔΣ (Sigma-Delta) modulator
Operating Temperature-40℃~+105℃
Ib - Input Bias Current-
-3dB Bandwidth60kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AMC1100 is a precision isolation amplifier with an output separated from the input circuit by a silicon dioxide (SiO2) barrier that provides high resistance to magnetic interference. The barrier is certified per DIN VDE V 0884-11: 2017-01 and UL1577, providing galvanic isolation up to 4250 VPEAK. When used with an isolated power supply, the device prevents noise currents on high common-mode voltage lines from entering the local ground and interfering with or damaging sensitive circuitry.

The AMC1100 input is optimized for direct connection to shunt resistors or other low-voltage-level signal sources. The device's outstanding performance enables precise measurement of current and voltage in energy metering applications. The output signal common-mode voltage is automatically adjusted to a 3-V or 5-V low-side supply.

The AMC1100 is fully specified over an extended industrial temperature range of -40°C to +105°C, and is available in SMD-type, wide-body SOIC-8 (DWV) and Gull-Wing-8 (DUB) packages.

Features

AI Translation
  • Optimized ±250 mV input voltage range for shunt resistors
  • Very low nonlinearity: 0.075% maximum (at 5 V)
  • Low offset error: 1.5 mV maximum
  • Low noise: 3.1 mVRMS typical
  • Low-side supply current: 8 mA maximum (at 5 V)
  • Input bandwidth: 60 kHz minimum
  • Fixed gain: 8 (0.5% accuracy)
  • High CMRR: 108 dB
  • Low-side operation: 3.3 V
  • Safety-related certifications: Basic isolation 4250-VPK per DIN VDE V 0884-11: 2017-01, 3005-VFMS isolation 1-minute per UL1577, CAN/CSA Component Acceptance Service Notice Part 5A, and DIN EN 61010-1
  • Working voltage: 1200 VPEAK
  • Transient immunity: 2.5 kV/μs minimum
  • Fully specified over extended industrial temperature range

Applications

AI Translation
  • Electricity meters
  • String inverters
  • Power measurement applications