LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL2-BNC-KJK product image
  • HL2-BNC-KJK thumbnail 1
  • HL2-BNC-KJK thumbnail 2
  • HL2-BNC-KJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HL2-BNC-KJKRoHS

Manufacturer
HenryTechAsian Brands
MPN
HL2-BNC-KJK
LCSC Part #
C48606307
Packaging
-
Customer #
Key Attributes
6GHz Inner pin Connector -65℃~+165℃ 13.8mm Coaxial Connector (RF) Assemblies RoHS
Datasheetpdf iconHenryTech HL2-BNC-KJK
Custom CablesMOQ 1pc
In-Stock: 111
111 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9101$ 2.91
10+$ 2.4741$ 24.74
30+$ 2.2155$ 66.47
100+$ 1.9536$ 195.36
500+$ 1.8332$ 916.60
1,000+$ 1.7779$ 1777.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerHenryTech
Packaging-
Frequency range6GHz
InterfaceInner pin
Connector TypeConnector
Operating Temperature-65℃~+165℃
impedance50Ω
Interface Diameter13.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.