LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMK04828BISQX/NOPB product image
  • LMK04828BISQX/NOPB thumbnail 1
  • LMK04828BISQX/NOPB thumbnail 2
  • LMK04828BISQX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMK04828BISQX/NOPBRoHS

Manufacturer
MPN
LMK04828BISQX/NOPB
LCSC Part #
C486052
Packaging
WQFN-64-EP(9x9)
Customer #
Key Attributes
3.15V~3.45V 3.08GHz 14 WQFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconTI LMK04828BISQX/NOPB
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.1874$ 19.19
10+$ 18.2478$ 182.48
30+$ 16.6205$ 498.62
100+$ 15.1997$ 1519.97
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingWQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in;External
Voltage - Supply3.15V~3.45V
Output Frequency(Max)3.08GHz
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
Features-
Output LevelLVDS;LVPECL
Phase Jitter91fs
Number of Outputs14

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LMK0482x family is the highest performance clock conditioner with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high performance outputs for traditional clocking systems. The high performance combined with features like the ability to trade off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay make the LMK0482x family ideal for providing flexible high performance clocking trees.

Features

AI Translation
  • JEDEC JESD204B Support
  • Ultra-Low RMS Jitter
  • 88 fs RMS Jitter (12 kHz to 20 MHz)
  • 91 fs RMS Jitter (100 Hz to 20 MHz)
  • –162.5 dBc/Hz Noise Floor at 245.76 MHz
  • Up to 14 Differential Device Clocks from PLL2
  • Up to 7 SYSREF Clocks
  • Maximum Clock Output Frequency 3.1 GHz
  • LVPECL, LVDS, HSDS, LCPECL Programmable Outputs from PLL2
  • Dual Loop PLLatinum™ PLL Architecture
  • Up to 3 Redundant Input Clocks – Automatic and Manual Switch-Over Modes
  • Hitless Switching and LOS
  • Integrated Low-Noise Crystal Oscillator Circuit
  • Holdover mode when Input Clocks are Lost

Applications

AI Translation
  • Wireless Infrastructure
  • Data Converter Clocking
  • Networking, SONET/SDH, DSLAM
  • Medical / Video / Test and Measurement