LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79601DCQR product image
  • TPS79601DCQR thumbnail 1
  • TPS79601DCQR thumbnail 2
  • TPS79601DCQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79601DCQRRoHS

Manufacturer
MPN
TPS79601DCQR
LCSC Part #
C486048
Packaging
SOT-223-6
Customer #
Key Attributes
1A, low-dropout regulator with enable function
Datasheetpdf iconTI TPS79601DCQR
In-Stock: 152
152 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9877$ 2.99
10+$ 2.5716$ 25.72
30+$ 2.3115$ 69.35
100+$ 1.9555$ 195.55
500+$ 1.8352$ 917.60
1,000+$ 1.7832$ 1783.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-6
Output Voltage1.2V~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)265uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS796 family of low-dropout (LDO) low-power linear voltage regulators features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up, and excellent line and load transient responses in small outline, 3 × 3 VSON, SOT223-6, and TO-263 packages. Each device in the family is stable with a small, 1-μF ceramic capacitor on the output. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 250 mV at 1 A). Each device achieves fast start-up times (approximately 50 μs with a 0.001-μF bypass capacitor) while consuming very low quiescent current (265 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS79630 exhibits approximately 40 μV_RMS of output voltage noise at 3.0-V output, with a 0.1-μF bypass capacitor. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR, low noise features, and need fast response time.

Features

AI Translation
  • 1-A Low-Dropout Regulator With Enable Available in Fixed and Adjustable (1.2 V to 5.5 V) Versions
  • High PSRR (53 dB at 10 kHz)
  • Ultralow-Noise (40 μV_RMS, TPS79630)
  • Fast Start-Up Time (50 μs)
  • Stable With a 1-μF Ceramic Capacitor
  • Excellent Load and Line Transient Response
  • Very Low Dropout Voltage (250 mV at Full Load, TPS79630)
  • 3×3 VSON PowerPAD, SOT223-6, and TO-263 Packages

Applications

AI Translation
  • RF: VCOs, Receivers, ADCs
  • Audio
  • Bluetooth, Wireless LAN
  • Cellular and Cordless Telephones
  • Handheld Organizers, PDAs