G-Switch GT-TA216H-H0425-L2
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TA216H-H0425-L2 |
| LCSC Part # | C48601364 |
| Packaging | SMD,5.4x5.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 500gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,5.4x5.3mm | |
| with Bracket | Without Bracket | |
| PressForce | 5N | |
| Length | 5.4mm | |
| Height | 4.25mm | |
| Voltage Rating | 16V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 5.3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,435
1,435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3253 | $ 1.63 |
| 50+ | $ 0.2574 | $ 12.87 |
| 150+ | $ 0.2282 | $ 34.23 |
| 500+ | $ 0.1919 | $ 95.95 |
| 2,200+ | $ 0.1757 | $ 386.54 |
| 4,400+ | $ 0.166 | $ 730.40 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,5.4x5.3mm | |
| with Bracket | Without Bracket | |
| PressForce | 5N | |
| Length | 5.4mm | |
| Height | 4.25mm | |
| Voltage Rating | 16V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 5.3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



