HanElectricity 3296W-1-504
| Manufacturer | HanElectricityAsian Brands |
| MPN | 3296W-1-504 |
| LCSC Part # | C48601067 |
| Packaging | Through Hole-3P,9.5x4.9mm |
| Customer # | |
| Key Attributes | ±10% 250mW 500kΩ Through Hole-3P,9.5x4.9mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-3P,9.5x4.9mm | |
| Voltage Rating | 220V | |
| Tolerance | ±10% | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 620
620 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.153$ 0.1301 | $ 0.65 |
| 50+ | $ 0.1195$ 0.1016 | $ 5.08 |
| 150+ | $ 0.1052$ 0.0895 | $ 13.43 |
| 500+ | $ 0.0873$ 0.0743 | $ 37.15 |
| 2,500+ | $ 0.0793$ 0.0675 | $ 168.75 |
| 5,000+ | $ 0.0746$ 0.0635 | $ 317.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-3P,9.5x4.9mm | |
| Voltage Rating | 220V | |
| Tolerance | ±10% | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



