TI TPS2068CDGNR
| Manufacturer | |
| MPN | TPS2068CDGNR |
| LCSC Part # | C485982 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | TPS20xxC Series Current-Limited Power Distribution Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 69mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS20xxC and TPS20xxC - 2 power - distribution switch family is intended for applications, such as USB, where heavy capacitive loads and short circuits are likely to be encountered. This family offers multiple devices with fixed current - limit thresholds for applications from 0.5 A to 2 A. The TPS20xxC and TPS20xxC - 2 family limits the output current to a safe level by operating in a constant - current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5 - V supply to provide regulated power when the output is shorted. The power - switch rise and fall times are controlled to minimize current surges during turnon and turnoff.
Features
- Single Power Switch Family
- Pin - for - Pin With Existing TI Switch Portfolio Rated Currents of 0.5 A, 1 A, 1.5 A, 2 A
- ±20% Accurate, Fixed, Constant Current Limit
- Fast Overcurrent Response: 2 µs
- Deglitched Fault Reporting Selected Parts With (TPS20xxC) and Without (TPS20xxC - 2) Output Discharge Reverse Current Blocking
- Built - In Soft Start
- Ambient Temperature Range: - 40°C to 85°C
- UL Listed and CB - File No. E169910
Applications
- USB Ports and Hubs, Laptops, and Desktops
- High - Definition Digital TVs
- Set - Top Boxes
- Short - Circuit Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5121 | $ 1.51 |
| 10+ | $ 1.2555 | $ 12.56 |
| 30+ | $ 1.1142 | $ 33.43 |
| 100+ | $ 0.9534 | $ 95.34 |
| 500+ | $ 0.8836 | $ 441.80 |
| 1,000+ | $ 0.8511 | $ 851.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 69mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS20xxC and TPS20xxC - 2 power - distribution switch family is intended for applications, such as USB, where heavy capacitive loads and short circuits are likely to be encountered. This family offers multiple devices with fixed current - limit thresholds for applications from 0.5 A to 2 A. The TPS20xxC and TPS20xxC - 2 family limits the output current to a safe level by operating in a constant - current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5 - V supply to provide regulated power when the output is shorted. The power - switch rise and fall times are controlled to minimize current surges during turnon and turnoff.
Features
- Single Power Switch Family
- Pin - for - Pin With Existing TI Switch Portfolio Rated Currents of 0.5 A, 1 A, 1.5 A, 2 A
- ±20% Accurate, Fixed, Constant Current Limit
- Fast Overcurrent Response: 2 µs
- Deglitched Fault Reporting Selected Parts With (TPS20xxC) and Without (TPS20xxC - 2) Output Discharge Reverse Current Blocking
- Built - In Soft Start
- Ambient Temperature Range: - 40°C to 85°C
- UL Listed and CB - File No. E169910
Applications
- USB Ports and Hubs, Laptops, and Desktops
- High - Definition Digital TVs
- Set - Top Boxes
- Short - Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

