TI TPL0401A-10DCKR
| Manufacturer | |
| Mfr. Part # | TPL0401A-10DCKR |
| LCSC Part # | C485973 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | TPL0401x-10 128-TAPS Single-Channel Digital Potentiometer With IC Interface |
| Description | ±20% I2C 10kΩ SC-70-6 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,051
1,051
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2986 | $ 1.30 |
10+ | $ 1.0666 | $ 10.67 |
30+ | $ 0.9377 | $ 28.13 |
100+ | $ 0.7927 | $ 79.27 |
500+ | $ 0.7282 | $ 364.10 |
1,000+ | $ 0.7009 | $ 700.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$