TI BQ25895MRTWR
| Manufacturer | |
| MPN | BQ25895MRTWR |
| LCSC Part # | C485917 |
| Packaging | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | I²C Controlled Single Cell Fast Charger with MaxCharge™ Technology for High Input Voltage and Adjustable Voltage 3.1A Boost Operation |
| Description | 3.9V~14V Lithium Battery 1 5A WQFN-24-EP(4x4) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
914
914
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.1291 | $ 2.13 |
10+ | $ 1.8907 | $ 18.91 |
30+ | $ 1.7205 | $ 51.62 |
100+ | $ 1.5664 | $ 156.64 |
500+ | $ 1.4967 | $ 748.35 |
1,000+ | $ 1.4675 | $ 1467.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$