TI BQ24100RHLR
| Manufacturer | |
| Mfr. Part # | BQ24100RHLR |
| LCSC Part # | C485914 |
| Package | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Description | 4.35V~16V Lithium Battery 1~3 2A VQFN-20-EP(3.5x4.5) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | VQFN-20-EP(3.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1777 | $ 5.18 |
10+ | $ 4.6544 | $ 46.54 |
30+ | $ 4.3193 | $ 129.58 |
100+ | $ 3.9954 | $ 399.54 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$